53048-1510
Molex / WaldomConn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53048-1510
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.25 mm
Number of Contacts:
15
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords:
530481510
IN STOCK:
172,433
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.763
$0.763
150
$0.694
$104.100
550
$0.659
$362.450
1,100
$0.630
$693.000
2,200
$0.627
$1,379.400
4,000
$0.623
$2,492.000
5,000
$0.566
$2,830.000
10,000
+
$0.556
$5,560.000
Product Guides