Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53313-2065
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
20
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Mi II Tray
Search Keywords:
533132065
This product is discontinued, but still in stock
IN STOCK:
10,109
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$1.78
$17.800
100
$1.59
$159.000
250
$1.58
$395.000
500
$1.51
$755.000
1,000
$1.43
$1,430.000
2,500
$1.40
$3,500.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
51089-1405
2.00mm Pitch Mi II™ System Wire-to-Board Crimp Housing, Dual Row, 14 Circuits
221789-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper.
2-1703841-1
2POS,TAB 2.8X0.8,TAB HSG,ASSY
3-1418483-1
2POS,AMP MCP2.8,REC. HSG
EKMG500ETC101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 180mA 1000h 105°C Ammo