Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53324-0260
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
2
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords:
533240260
IN STOCK:
83,611
Can Ship immediately
Minimum Order:
132
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5691
$0.569
132
$0.5174
$68.297
2,000
$0.4878
$975.600
3,000
$0.4683
$1,404.900
8,000
$0.4634
$3,707.200
23,000
+
$0.4488
$10,322.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469492-1
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
MC18FD331J-F
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
35318-0820
Conn HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port
51090-0200
Conn Housing F 2 POS 2mm Crimp ST Cable Mount Mi II™ Bag
D3V-11G-1C23-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.4...