help desk software
DATA SHEET

53324-0460

Molex / Waldom

Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Mi II™ Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53324-0460
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
4
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords:
533240460
  This product is discontinued, but still in stock
IN STOCK: 304,624
Can Ship immediately
Minimum Order:
250
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1293
$0.1293
250
$0.1175
$29.3750
2,500
$0.1123
$280.7500
5,000
$0.1074
$537.0000
7,500
$0.1029
$771.7500
25,000
$0.1010
$2,525.0000
50,000
$0.0995
$4,975.0000
100,000
$0.0971
$9,710.0000
150,000 +
$0.0946
$14,190.0000
Tools/3D Models
Product Guides