Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53375-0510
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Search Keywords:
533750510
IN STOCK:
17,357
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2887
$72.175
1,200
$0.2836
$340.320
2,400
$0.2774
$665.760
4,700
$0.2723
$1,279.810
14,400
$0.2672
$3,847.680
25,000
+
$0.2530
$6,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-FK1E102AQ
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R
EEE-FK1V221P
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 600 m...
71918-120LF
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube
71918-126LF
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
71922-126LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube