Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53375-0810
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Search Keywords:
533750810
IN STOCK:
15,000
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
200
$0.341
$68.200
1,000
$0.333
$333.000
2,000
$0.328
$656.000
3,900
$0.322
$1,255.800
12,000
$0.315
$3,780.000
25,000
+
$0.301
$7,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43645-0400
Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
53426-0210
Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
53375-0310
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
73366-0030
Conn MCX RCP 50Ohm Solder RA Thru-Hole Gold Tray