help desk software
DATA SHEET

53398-0371

Molex / Waldom

Conn Shrouded Header HDR 3 POS 1.25mm Solder ST SMD PicoBlade™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53398-0371
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.25 mm
Number of Contacts:
3
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Shrouded Header HDR 3 POS 1.25mm Solder ST SMD PicoBlade™ T/R
Search Keywords:
533980371
IN STOCK: 110,675
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2736
$273.600
3,000
$0.2478
$743.400
5,000
$0.2440
$1,220.000
8,000
$0.2319
$1,855.200
10,000
$0.2285
$2,285.000
25,000
$0.2188
$5,470.000
50,000 +
$0.2155
$10,775.000
Tools/3D Models
Product Guides