Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53426-0210
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
Search Keywords:
534260210
IN STOCK:
40,899
Can Ship immediately
Minimum Order:
450
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
450
$0.2142
$96.390
2,100
$0.2121
$445.410
4,200
$0.2099
$881.580
8,300
$0.2079
$1,725.570
18,000
$0.2057
$3,702.600
25,000
+
$0.2037
$5,092.500
Product Guides
CUSTOMERS
ALSO BOUGHT
43645-0400
Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
53375-0810
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
53375-0310
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
73366-0030
Conn MCX RCP 50Ohm Solder RA Thru-Hole Gold Tray