Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53426-0510
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 5 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
Search Keywords:
534260510
IN STOCK:
50,943
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
250
$0.5094
$127.350
1,200
$0.4516
$541.920
2,400
$0.3957
$949.680
4,700
$0.3380
$1,588.600
12,000
$0.3156
$3,787.200
25,000
+
$0.3124
$7,810.000
Product Guides