help desk software

53462-0621

Molex / Waldom

2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right Angle, Flat, SMT

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53462-0621
RoHS:
Yes
Type:
IEEE 1394
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Termination Method:
Solder
Number of Contacts:
6
Maximum Voltage Rating:
40 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued & Replaced
2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right Angle, Flat, SMT
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
53462-0629
53462-0629
VIEW PRODUCT
DOWNLOADS