help desk software

54102-0204

Molex / Waldom

Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD SlimStack™ T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
54102-0204
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
20
Maximum Voltage Rating:
50 V
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD SlimStack™ T/R
Search Keywords:
541020204
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$1.31
$3,930.000
24,000
$1.28
$30,720.000
27,000 +
$1.22
$32,940.000
DOWNLOADS