54306-2019
Molex / WaldomConn SCSI PL 20 POS 1.27mm Solder Lug ST Cable Mount 20 Terminal 1 Port Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
54306-2019
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Package Type:
TRAY
Type:
SCSI
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
Conn SCSI PL 20 POS 1.27mm Solder Lug ST Cable Mount 20 Terminal 1 Port Tray
Search Keywords:
543062019
IN STOCK:
398
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$30.99
$30.990
10
$21.78
$217.800
25
$19.60
$490.000
50
$18.67
$933.500
100
$18.00
$1,800.000
250
$17.72
$4,430.000
500
+
$17.59
$8,795.000
DOWNLOADS