help desk software
DATA SHEET

54548-0871

Molex / Waldom

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
54548-0871
RoHS:
Yes
HTS:
85366930
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
8
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 V
Maximum Current Rating:
0.5/Contact A
Dimension:
9.2mm x 3.85mm x 1.2 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords:
545480871
  This product is discontinued, but still in stock
IN STOCK: 15,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.93
$2,790.000
6,000
$0.88
$5,280.000
9,000
$0.84
$7,560.000
12,000 +
$0.80
$9,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides