Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
55917-2010
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
20
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-25 to 85 °C
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
Search Keywords:
559172010
IN STOCK:
7,682
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
150
$0.6018
$90.270
650
$0.5100
$331.500
2,600
$0.4998
$1,299.480
4,000
$0.4896
$1,958.400
5,000
$0.4661
$2,330.500
10,000
+
$0.4529
$4,529.000
Product Guides