Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
55959-3230
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
32
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-25 to 85 °C
Conn Shrouded Header HDR 32 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords:
559593230
IN STOCK:
15,593
Ships today, if you order in
Minimum Order:
60
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
60
$1.52
$91.200
300
$1.45
$435.000
600
$1.32
$792.000
1,200
$1.22
$1,464.000
1,600
$1.21
$1,936.000
2,500
$1.20
$3,000.000
5,000
+
$1.04
$5,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FTSH-105-01-L-DV
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - FTSH Series - Surface Mount - ...
50SEV33M6.3X8
Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -40 to 85°C
DS04-254-2-04BK-SMT
4 Position, Surface Mount, 2.54 mm Pitch, Flat Slide Actuator, Flat Bottom, SMT Pin, DIP S...