Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
55959-4030
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-25 to 85 °C
Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords:
559594030
IN STOCK:
36,711
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$1.804
$1.804
50
$1.640
$82.000
250
$1.520
$380.000
500
$1.490
$745.000
950
$1.410
$1,339.500
1,600
$1.320
$2,112.000
2,500
$1.300
$3,250.000
5,000
+
$1.250
$6,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747250-4
D Sub Connector - DB9 - Size 1 - 9 Contacts - Plug - Solder - Metal Body - AMPLIMITE HD-20...
SSW-110-01-G-D
Board-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows.
SSW-113-01-G-D
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - Through Hole - 2 Rows.