Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
57915-8001
RoHS:
Yes
HTS:
8536904000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-28AWG Reel
Search Keywords:
579158001
IN STOCK:
999,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0583
$58.300
8,000
$0.0380
$304.000
25,000
$0.0372
$930.000
50,000
$0.0365
$1,825.000
100,000
$0.0360
$3,600.000
150,000
$0.0354
$5,310.000
250,000
$0.0349
$8,725.000
500,000
+
$0.0344
$17,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
14382-10PG-300
Conn Field Installable PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
202A111-25/225-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...
1443997-1
Base Assembly 60 Position
640643-4
04P MTA156 COVER F/T