Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
63811-9200
RoHS:
Yes
HTS:
8203206060
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Application Tooling, Hand Crimp Tool
Search Keywords:
638119200
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$701.31
$701.310
3
$694.30
$2,082.900
5
$679.92
$3,399.600
10
+
$662.97
$6,629.700
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
1-967628-1
FLA-ST-GEH 2.8 15P
130008
PIDG, RING, 22-16 5MM