63819-0075
Molex / WaldomCrimp Tool Locator - Molex 63819-0000 Hand Crimp Tool - Molex Micro-Fit 3.0 Series Contacts.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
63819-0075
RoHS:
Yes
HTS:
8203208000
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
The 63819-0075 is a Locator Assembly used with (63819-0000) hand crimp tool for Micro-Fit 3.0™ crimp terminals.
Search Keywords:
638190075
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$67.34
$67.340
5
$62.12
$310.600
10
$59.43
$594.300
25
$58.84
$1,471.000
50
$58.25
$2,912.500
100
$57.67
$5,767.000
250
+
$57.09
$14,272.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CTS4U-N
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Posit...
PS0SXSH60
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
SY4S-05
Relay Accessories Relay Socket for Electromechanical Relay
CGT10U
Terminal Block Connector - 2 Position - 10mm - Ground - Earth - Green/Yellow - 8-16 AWG.