63819-1300
Molex / WaldomHand Crimp Tool For Standard 1.57mm Pin and Socket Crimp Terminals, 18-24 AWG
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
63819-1300
RoHS:
Yes
HTS:
8203206060
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Hand Crimp Tool For Standard 1.57mm Pin and Socket Crimp Terminals, 18-24 AWG
Search Keywords:
638191300
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$539.19
$539.190
3
$500.60
$1,501.800
5
$489.48
$2,447.400
10
+
$476.42
$4,764.200
Product Guides
CUSTOMERS
ALSO BOUGHT
11-03-0002
Manual Extraction Tool
1490413-3
HYP10 SOLIS 4AWG NEST
1490414-2
Tool Indenter For Splices and Terminals - Wire size 8 to 2 AWG.
1490749-1
Hand Crimper Tool Splices and Terminals
58628-1
PRO-CRIMPER III Hand Crimping Tool Assembly With Die - 14 to 26 AWG - Ratchet - Ultra-Fast...