Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
64319-3211
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
32
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords:
643193211
IN STOCK:
37,060
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
10
$8.29
$82.900
45
$8.21
$369.450
85
$8.12
$690.200
200
$8.04
$1,608.000
528
$7.96
$4,202.880
1,000
$7.88
$7,880.000
2,500
+
$7.80
$19,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1766501-1
CONNECTOR ASSEMBLY, VERTICAL, BACKPLANE, COMPLIANT PRESS FIT, ADVANCED TCA
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
184058-1
12 POS. PLUG DLP