Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
64320-1319
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
48
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords:
643201319
IN STOCK:
10,841
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
10
$8.48
$84.800
30
$8.21
$246.300
60
$8.08
$484.800
150
$7.89
$1,183.500
440
$7.81
$3,436.400
500
$7.73
$3,865.000
1,000
+
$7.65
$7,650.000
DOWNLOADS