Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
64320-3311
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
48
Maximum Voltage Rating:
N/A
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords:
643203311
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$13.167
$13.167
10
$11.970
$119.700
30
$11.630
$348.900
60
$11.520
$691.200
150
$11.400
$1,710.000
440
$11.280
$4,963.200
500
$11.170
$5,585.000
1,000
+
$11.060
$11,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770669-1
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
7046-BK005
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Black - 100 ft - Tinned Copper
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206966-9
CABLE CLAMP KIT, BULK PKG
4-1437290-0
Connector Housing - Super Seal Series - Plug - 34 Positions - 1.5 mm.