help desk software
DATA SHEET

64320-3319

Molex / Waldom

Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
64320-3319
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
48
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords:
643203319
IN STOCK: 6,452
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.87
$98.700
30
$9.73
$291.900
60
$9.63
$577.800
150
$9.53
$1,429.500
440
$9.44
$4,153.600
500
$9.34
$4,670.000
1,000 +
$9.25
$9,250.000
Tools/3D Models
Product Guides