64325-1010
Molex / WaldomConnector Accessories CMC Blind Plug Straight Polyamide 6/6 White Automotive Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
64325-1010
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
CMC Blind Plug
Dimension:
19.5 x 2.5 mm
Operating Temperature:
-40 to 125 °C
Connector Accessories CMC Blind Plug Straight Polyamide 6/6 White Automotive Carton
Search Keywords:
643251010
IN STOCK:
8,573
Ships today, if you order in
Minimum Order:
950
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
950
$0.0846
$80.370
6,000
$0.0733
$439.800
11,000
$0.0722
$794.200
22,000
$0.0681
$1,498.200
100,000
+
$0.0636
$6,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-1718806-1
5POS, MCON 1.2 LL REC SEALED
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1-968849-1
AMP MCP 2.8, CONTACT
1-967325-2
2,5MM BU-GEH 3P