Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
64325-1023
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
CMC Blind Plug
Dimension:
18.6 x 3.6 mm
Operating Temperature:
-40 to 125 °C
Connector Accessories CMC Blind Plug Carton
Search Keywords:
643251023
IN STOCK:
52,812
Ships today, if you order in
Minimum Order:
900
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
900
$0.0873
$78.570
4,400
$0.0818
$359.920
8,800
$0.0810
$712.800
17,600
$0.0802
$1,411.520
45,000
$0.0794
$3,573.000
50,000
+
$0.0786
$3,930.000
Product Guides