Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
67582-0000
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-35 to 85 °C
Conn Housing F 15 POS 1.27mm Crimp ST Cable Mount Bag
Search Keywords:
675820000
IN STOCK:
58,659
Can Ship immediately
Minimum Order:
85
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
85
$0.877
$74.545
450
$0.812
$365.400
850
$0.808
$686.800
1,700
$0.802
$1,363.400
14,000
$0.796
$11,144.000
25,000
+
$0.791
$19,775.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
88750-5318
Cable Assembly Data 0.5m 26AWG Serial ATA to Serial ATA 7 to 7 POS F-F Bag
SST1M-C
Sta-Strap® cable tie, releasable, miniature cross section, 4.0" (102mm) length, nylon 6.6,...
GFC0412DS-DV17
FAN 40x40x56mm 12VDC W/PWM Control; Speed Sensor(Tach)
AHD16-9-1939SE
9-Position Plug with Reduced Rear Seal, Female Connector, Threaded Rear, J1939
MF60101V1-1000U-A99
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Vapo-Bearing - 16.3 CFM (0.456m³/min) - 4...