Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
67926-0015
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
SATA
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
F
Termination Method:
IDT
Pitch:
3.81 mm
Number of Contacts:
5
Maximum Voltage Rating:
15 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-35 to 85 °C
Conn SATA F 5 POS 3.81mm IDT RA Cable Mount 5 Terminal 1 Port Tray
Search Keywords:
679260015
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5474
$27.370
500
$0.4422
$221.100
1,000
$0.4218
$421.800
2,500
$0.3930
$982.500
5,000
$0.3619
$1,809.500
7,500
$0.3565
$2,673.750
10,000
$0.3469
$3,469.000
15,000
+
$0.3334
$5,001.000
DOWNLOADS