help desk software

68784-0002

Molex / Waldom

Cable Assembly 1.5m USB Type A to Micro USB Type B 4 to 5 POS M-M 28AWG

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
68784-0002
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Package Type:
BAG
Cable Length:
1.5 m
Cable Assembly 1.5m USB Type A to Micro USB Type B 4 to 5 POS M-M 28AWG
Search Keywords:
687840002
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.59
$75.900
50
$6.60
$330.000
150
$6.30
$945.000
250
$5.99
$1,497.500
5,000
$5.86
$29,300.000
10,000 +
$5.73
$57,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS