Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70107-0001
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing M 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
701070001
IN STOCK:
24,422
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2912
$87.360
1,700
$0.2549
$433.330
3,400
$0.2410
$819.400
7,100
$0.2386
$1,694.060
10,000
$0.2362
$2,362.000
60,000
+
$0.2338
$14,028.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-215297-6
16P HV100 REC CON. TE, 7.0MM
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
204509-1
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position