Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70107-0002
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
701070002
IN STOCK:
29,329
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3944
$0.3944
250
$0.3585
$89.6250
1,300
$0.3265
$424.4500
2,500
$0.3151
$787.7500
5,000
$0.2946
$1,473.0000
7,500
$0.2807
$2,105.2500
52,500
+
$0.2702
$14,185.5000
Product Guides
CUSTOMERS
ALSO BOUGHT
104257-7
Connector Housing - AMPMODU MTE Series - Receptacle - 8 Ways - 2.54 mm - MTE Contacts.
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
1658622-4
20 NOVO MIL/CTR 30DP,LEAD FREE
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...