Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70107-0004
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
701070004
IN STOCK:
2,098
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4800
$96.000
1,000
$0.4350
$435.000
2,000
$0.4299
$859.800
4,000
$0.4256
$1,702.400
5,000
+
$0.4130
$2,065.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...
6-104074-0
08 SYSTEM 50 HDR SRRA SHRD SN
AGP-09-G-ME
Connector Accessories 9 POS D-Sub Cover Metalized