Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70107-0005
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
701070005
IN STOCK:
5,914
Ships today, if you order in
Minimum Order:
85
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
85
$0.792
$67.320
500
$0.682
$341.000
1,100
$0.635
$698.500
2,200
$0.629
$1,383.800
4,000
$0.623
$2,492.000
12,000
+
$0.616
$7,392.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16-02-0117
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag
39-01-2040
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Automotive Bag
50-57-9005
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag
16-02-0102
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
50-57-9402
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag