Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70107-0008
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing M 9 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
701070008
IN STOCK:
9,265
Ships today, if you order in
Minimum Order:
90
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
90
$1.014
$91.260
900
$0.897
$807.300
1,800
$0.820
$1,476.000
3,600
$0.812
$2,923.200
5,000
$0.739
$3,695.000
10,000
$0.731
$7,310.000
25,000
+
$0.724
$18,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
1600902-1
INSERT MBXL 2 SIGNAL LOCK 4POS
50-65-0018
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount SL™ Bag
200277-1202
Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
1600903-1
2NDARY RCPT PWR VERT BLKHED MT