Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70247-2651
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
2.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 120 °C
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
Search Keywords:
702472651
IN STOCK:
1,849
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
30
$2.47
$74.100
256
$2.26
$578.560
512
$2.22
$1,136.640
1,024
$2.20
$2,252.800
2,500
$2.17
$5,425.000
5,000
$2.15
$10,750.000
10,000
+
$2.13
$21,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3250P-1-502
Res Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-H...
DSP1-DC9V-F
Power Relay 9VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
EEU-FC1V271
Cap Aluminum Lytic 270uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk
23J120E
Res Wirewound 120 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
TSW-105-14-T-D
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag