Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70543-0001
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords:
705430001
IN STOCK:
119,428
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$0.4772
$119.300
1,200
$0.4398
$527.760
2,300
$0.4354
$1,001.420
4,500
$0.4311
$1,939.950
6,912
$0.4268
$2,950.042
62,208
+
$0.4199
$26,121.139
Product Guides
CUSTOMERS
ALSO BOUGHT
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
103185-3
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS
5-104074-4
Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm)
487545-9
012 HOUSING FFC RCPT 050CL SR
6-104068-1
24 SYSTEM 50 HDR DRST SHRD