Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70543-0002
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords:
705430002
IN STOCK:
41,708
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3632
$72.640
1,000
$0.3578
$357.800
2,100
$0.3542
$743.820
4,300
$0.3507
$1,508.010
4,992
$0.3472
$1,733.222
74,880
+
$0.3437
$25,736.256
Product Guides
CUSTOMERS
ALSO BOUGHT
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
5-104068-1
20 SYSTEM 50 HDR DRST SHRD
205206-9
CRIMP SNAP PLUG ASSY,SIZE 2
103185-3
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS
6-104068-1
24 SYSTEM 50 HDR DRST SHRD