Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70543-0003
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords:
705430003
IN STOCK:
9,481
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
150
$0.6120
$91.800
850
$0.5490
$466.650
1,700
$0.5145
$874.650
3,600
$0.5094
$1,833.840
4,032
$0.5043
$2,033.338
66,528
+
$0.4992
$33,210.778
Product Guides
CUSTOMERS
ALSO BOUGHT
1565986-1
REC ASSY,2.5 SLIM BATTERY CONN
103185-3
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS
6-104074-1
12 SYSTEM 50 HDR SRRA SHRD SN
5-104068-1
20 SYSTEM 50 HDR DRST SHRD
14-56-2022
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL™ Tube