Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70543-0006
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
7
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords:
705430006
IN STOCK:
3,415
Ships today, if you order in
Minimum Order:
70
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
70
$0.915
$64.050
400
$0.864
$345.600
850
$0.836
$710.600
1,800
$0.809
$1,456.200
2,496
$0.801
$1,999.296
7,488
+
$0.793
$5,937.984
Product Guides
CUSTOMERS
ALSO BOUGHT
6-104074-0
08 SYSTEM 50 HDR SRRA SHRD SN
70107-0004
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag
70543-0007
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole SL™ Tube
TLW-103-06-T-S
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
MF50151V2-1000U-A99
DC Fan Axial Vapo Bearing 12V 13CFM 29dB 50 X 50 X 15mm Middle Speed