Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70553-0001
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords:
705530001
IN STOCK:
39,156
Ships today, if you order in
Minimum Order:
504
Multiple:
72
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
504
$0.4782
$241.013
1,008
$0.4522
$455.818
2,520
$0.4226
$1,064.952
5,040
$0.3982
$2,006.928
7,560
$0.3913
$2,958.228
10,008
$0.3808
$3,811.046
15,048
+
$0.3751
$5,644.505
Product Guides