Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70553-0048
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords:
705530048
IN STOCK:
295
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
25
$4.10
$102.500
150
$3.25
$487.500
250
$3.18
$795.000
500
$3.11
$1,555.000
560
$3.08
$1,724.800
1,000
$3.03
$3,030.000
2,500
+
$2.93
$7,325.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC2D-JP-DC24V
Power Relay 24VDC 5A DPDT(25.4x28.34x10.9)mm THT
5747841-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Plug - Through Hole - Front Metal Shell - ...
5747845-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Right Angle - Through Hole - ...
3266W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin - ...
3250W-66-502
Res Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (13.59 X 5.59 X 12.7mm) Pin Thru-H...