Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70553-0106
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords:
705530106
IN STOCK:
39,221
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
80
$0.997
$79.760
720
$0.870
$626.400
1,440
$0.794
$1,143.360
2,880
$0.775
$2,232.000
5,000
$0.716
$3,580.000
10,000
$0.709
$7,090.000
25,000
+
$0.702
$17,550.000
Product Guides