Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70553-0108
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords:
705530108
IN STOCK:
36,274
Can Ship immediately
Minimum Order:
55
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
55
$1.27
$69.850
420
$1.17
$491.400
840
$1.13
$949.200
1,680
$1.10
$1,848.000
2,500
$1.09
$2,725.000
5,000
$1.08
$5,400.000
10,000
+
$1.07
$10,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF1501X
Res Thick Film 0402 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
SI-60002-F
MagJack 10/100 Base-T - 1 Port RJ45 - 4 Cores per Jack - Does Not Contain LED - 90° Angle ...
68602-126HLF
BergStik Board to Board Connector - Male Pin - 26 Position - 2 Rows - 0.100" (2.54mm) Pitc...