Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70555-0005
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords:
705550005
IN STOCK:
47,935
Can Ship immediately
Minimum Order:
252
Multiple:
28
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
252
$1.080
$272.160
504
$1.020
$514.080
1,008
$0.948
$955.584
2,520
$0.755
$1,902.600
5,012
$0.671
$3,363.052
7,504
$0.651
$4,885.104
10,024
+
$0.585
$5,864.040
Product Guides
CUSTOMERS
ALSO BOUGHT
Q14P3CYYRG02
14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Wire L...
AQW212AZ
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R
631.1211.541
Rectangular Sensor Accessories
22-12-4042
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
IRM-20-5
AC/DC Power Supply - 1 Output - 5V@4A - 20W - Module.