help desk software
DATA SHEET

70555-0044

Molex / Waldom

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole SL™ Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70555-0044
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords:
705550044
IN STOCK: 5,105
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.667
$73.340
180
$3.278
$590.040
360
$3.245
$1,168.200
720
$3.213
$2,313.360
1,000
$3.034
$3,034.000
2,500
$2.927
$7,317.500
5,000 +
$2.898
$14,490.000
Tools/3D Models
Product Guides