help desk software
DATA SHEET

70555-0072

Molex / Waldom

Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole SL™ Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70555-0072
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords:
705550072
IN STOCK: 1,939
Ships today, if you order in
Minimum Order:
90
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
90
$1.100
$99.000
450
$0.946
$425.700
950
$0.837
$795.150
1,840
$0.769
$1,414.960
2,500
$0.744
$1,860.000
5,000
$0.700
$3,500.000
10,000 +
$0.674
$6,740.000
Tools/3D Models
Product Guides