help desk software

70984-1005

Molex / Waldom

Conn LFH Terminal Strip PIN 15 POS 1.9mm Solder ST Thru-Hole 15 Terminal 1 Port LFH™ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70984-1005
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Package Type:
TRAY
Type:
LFH Terminal Strip
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Number of Contacts:
15
Conn LFH Terminal Strip PIN 15 POS 1.9mm Solder ST Thru-Hole 15 Terminal 1 Port LFH™ Tray
Search Keywords:
709841005
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.17
$21.700
100
$1.75
$175.000
250
$1.67
$417.500
500
$1.56
$780.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.31
$6,550.000
7,500 +
$1.29
$9,675.000
DOWNLOADS