help desk software
DATA SHEET

71626-1001

Molex / Waldom

Conn D-Subminiature F 160 POS 1.27mm Solder ST Thru-Hole 160 Terminal 1 Port LFH™ Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
71626-1001
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
160
Contact Plating:
Gold over Nickel
Operating Temperature:
-20 to 80 °C
Life Cycle:
Discontinued
Conn D-Subminiature F 160 POS 1.27mm Solder ST Thru-Hole 160 Terminal 1 Port LFH™ Tube
Search Keywords:
716261001
  This product is discontinued, but still in stock
IN STOCK: 445
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.88
$38.880
5
$27.17
$135.850
25
$24.33
$608.250
50
$23.58
$1,179.000
100
$23.24
$2,324.000
250
$22.89
$5,722.500
500 +
$22.54
$11,270.000
Tools/3D Models
Product Guides