Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
71764-0016
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords:
717640016
IN STOCK:
225
Ships today, if you order in
Minimum Order:
35
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
35
$2.48
$86.800
200
$2.00
$400.000
400
$1.94
$776.000
800
$1.88
$1,504.000
2,080
$1.86
$3,868.800
2,500
$1.84
$4,600.000
5,000
+
$1.82
$9,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4114R-1-471LF
Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
940C12P1K-F
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1200VDC - RoHS
IM06DGR
Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD
ESQ-118-14-G-D
.100" PC/104™ Elevated Socket Strip
1793060000
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 10A Box