Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73100-0105
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
9.65 x 11.02 mm
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold/Tin Tray
Search Keywords:
731000105
IN STOCK:
13,691
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.62
$81.000
500
$1.43
$715.000
1,000
$1.21
$1,210.000
2,000
$1.20
$2,400.000
2,500
$1.13
$2,825.000
5,000
$1.08
$5,400.000
10,000
+
$1.05
$10,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658607-1
D Sub Connector - DB50 - 50 Contacts - Plug - IDC / IDT - DD - Amplimite HDF-20 Series - M...
2-1761608-6
IDC LOW PRO HDR 16P VERT SHT L
394-2AB
Heat Sink - Top Mount - Bolt On - Rectangular - Fins - 5.5" (139.70mm) L x 5.0" (127.00mm)...
AK670/2-3-BLACK-R
Cable Assembly USB 3m 24AWG/28AWG USB Type A to USB Type A 4 to 4 POS PL-PL
F8025E12B-FSR
Fan Tubeaxial - 12VDC - Square - 80mm x 80mm - Ball - 46.0 CFM (1.29m³/min) - 32.0 dB(A) -...